Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T3918ST Plug and Go SMPSU 12VDC 6W

Stontronics T3918ST Plug and Go SMPSU 12VDC 6W

Order Code:  

85-3703

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3918ST  Copy to clipboard
 Report an error

Discontinued

The Stontronic Plug and Go 12VDC 6 Watt (EUP) has re-designed its existing range of low cost 6W plug top switch mode power supplies to provide greater efficiency and lower cost.
  • Supplied in a 12V, 6W option
  • Universal AC input
  • Fixed output voltage
  • 2.1mm C+ve DC connector
  • RoHs Compliant
  • Approved by CE, UL, CSA, TUV
  • Efficiency level IV

Questions


*Question functionality currently disabled


02 June 2014 Question by: Rapid Customer | Product code: 85-3703
Q. Can you tell me if there is an Australian adaptor that clips into this power supply?
A. Hi Sue. Thank you for your question. The Australian adaptor is not longer supplied with this unit.

Reviews


Be the first to submit a review