Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T3916ST Plug and Go SMPSU 5VDC 6W

Stontronics T3916ST Plug and Go SMPSU 5VDC 6W

Order Code:  

85-3701

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3916ST  Copy to clipboard
 Report an error

Discontinued

The Stontronic Plug and Go SMPSU 5VDC 6W (EuP) is a re-designed, low cost 6W plug top switch mode power supply that provides greater efficiency and lower cost.


  • Supplied in a 5V, 6W option
  • Universal AC input
  • Fixed output voltage
  • 2.1mm C+ve DC connector
  • RoHs Compliant
  • Approved by CE, UL, CSA, TUV
  • Efficiency level IV

Reviews


Be the first to submit a review