Christmas Opening Hours and Delivery Dates here
Stontronics T3332ST 7.5V/3.3A 30W Desktop Switch Mode Power Supply Unit

Stontronics T3332ST 7.5V/3.3A 30W Desktop Switch Mode Power Supply Unit

Order Code:

90-2606

Brand: Stontronics MPN: T3332ST

Discontinued


A 7.5V, 3.3A switching mode power supply which can provide up to 30W of continuous output power. The supply is UL 94-1 min compliant and meets FCC Part-15 class B and CISPR-22 class B emission limits. It is designed to comply with UL/c-UL(UL 60950-1: 2nd edition), TUV/GS (EN 60950-1: 2nd edition) and new CE requirements. The supply has been 100% burned-in and tested.
  • Wide operating Voltage 90 to 264V AC, 47 to 63Hz
  • IEC-320-C14 input socket
  • Single output
  • Energy Star 2.0, Efficiency level V
  • Class 1
  • Manufacturer's 2 year warranty
  • Please see datasheets for full specification

Questions

*Question functionality currently disabled
Wednesday, February 19, 2014 | Question by: Rapid Customer | Product code: 90-2606
Q. Is this a centre + or - on the DC plug
A. Hi Ian. Thank you for your question. This PSU will be centre + positive.
Sunday, November 18, 2012 | Question by: Rapid Customer | Product code: 90-2606
Q. What is the output connectro size? Like its poredecessor (SPU30-7.5) is the mains earth ISOLATED from the 0V(-ve) of the output?
A. Hi Paul. Thank you for your question. The output connector is 2.1mm.

Trustpilot