Stontronics T3321ST 5V/3.6A 15W Desktop Switch Mode Power Supply Unit

Order Code:

90-2595

Brand: Stontronics MPN: T3321ST

Discontinued


A 5V, 3.6A switching mode power supply which can provide up to 15W of continuous output power. The supply is UL 94-1 min compliant and meets FCC Part-15 class B and CISPR-22 class B emission limits. It is designed to comply with UL/c-UL(UL 60950-1: 2nd edition), TUV/GS (EN 60950-1: 2nd edition) and new CE requirements. The supply has been 100% burned-in and tested.
  • Wide operating Voltage 90 to 264V AC, 47 to 63Hz
  • IEC-320-C14 input socket
  • Single output
  • Energy Star 2.0, Efficiency level V
  • Class 1
  • Manufacturer's 2 year warranty
  • Please see datasheets for full specification

Questions

*Question functionality currently disabled
Tuesday, September 27, 2016 | Question by: Rapid Customer | Product code: 90-2595
Q. Hi, just wanted to check that the power inlet connector on the alternative to the T3321ST is a C14 IEC and not a C8 Figure 8 as per the illustration?
A. Hi Neil, thank you for your question. The datasheet for the T5800ST shows these are C14.

Trustpilot