Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics S2110ST 15W Mini Plugtop PSU 24V DC 0.75A Multi

Stontronics S2110ST 15W Mini Plugtop PSU 24V DC 0.75A Multi

Order Code:  

85-3904

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: S2110ST  Copy to clipboard
 Report an error

Discontinued

The Stontronics 15W Mini Plugtop PSU 24V DC 0.75A Multi (EUP) is a high quality plugtop PSU that outputs via a pack of six common connectors.


  • Supplied in a 24V, 0.75mA option
  • Input voltage of 180-264V AC
  • Short circuit, over voltage and over current protection
  • Efficiency of 75% at full load
  • Dimensions 53 x 80 x 41mm
  • CE approved

Reviews


Be the first to submit a review