Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Stontronics PowerLD 24V DC 15W Enclosed Power Supply Unit PD-15-24

Stontronics PowerLD 24V DC 15W Enclosed Power Supply Unit PD-15-24

Order Code:  

90-2532

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: PD-15-24 Copy to clipboard
 Report an error

Discontinued

Buy Stontronics PowerLD 24V DC 15W Enclosed PSU PD-15-24 - and enclosed chassis type switch mode power supply offering a wide range of voltages and power ratings.


Number of Outputs 1
Output Voltage Max. 24V DC
Output Current Max. 0.63A
Power Rating 15W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -20 to +70°C
Dimensions 79 x 51 x 28mm
Output Current Min. 0A
Output Voltage Min. N/A
Supply Voltage Range 85 to 264V

Reviews


Be the first to submit a review