Christmas Opening Hours and Delivery Dates here
Stontronics IP65 CCTV Power Supply 12VDC/1.5A (EuP)

Stontronics IP65 CCTV Power Supply 12VDC/1.5A (EuP)

Order Code:

85-3775

Brand: Stontronics MPN: T4211AD

Discontinued


A low cost high quality 12V DC power supply for CCTV installation.


  • Supplied as 12V DC, 1.5A
  • Waterproof to IP65
  • Wall mountable
Output Voltage 12V DC
Output Current 1500mA
Power Rating 18W
Dimensions 140 x 80 x 65mm
Supply Voltage Range 90 to 264V

Trustpilot