Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stontronics 24VAC 3A In Line PSU with Wall Mounting Tabs T3868SA

Order Code:  

85-3743

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3868SA  Copy to clipboard
 Report an error

Discontinued

A high quality 24V, 3A inline power supply unit that has bare tinned wire input and bare tinned wire output. The PSU is supplied with wall mounting tabs.


  • Universal AC input
  • Fixed output voltage
  • Bare tinned wire output
  • Mains lead 1.8m
  • IP Rating IP66
  • High reliability
  • Dimensions 97 x 72 x 68.5mm including mounting tabs
  • CE approved
Number of Outputs 1
Output Voltage Max. 26.4V AC
Output Current Max. 3A
Power Rating N/A
Input Connection Bare Tinned Wire
Output Connectors Bare Tinned Wire
Temperature Range N/A
Dimensions (L x W x H) 97 x 72 x 68.5mm
Output Current Min. N/A
Output Voltage Min. 21.6V AC
Supply Voltage Range 230V

Reviews


Be the first to submit a review