Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics 15W 18V 0.84A AC/DC Switch Mode Power Supply Unit T3592ST

Stontronics 15W 18V 0.84A AC/DC Switch Mode Power Supply Unit T3592ST

Order Code:  

90-2632

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3592ST  Copy to clipboard
 Report an error

Discontinued

A high quality 15W switch mode PSU with an output voltage of 18V at 0.84A. The power supply has a right-angled 2.1 x 5.5 x 12mm right-angled female barrel output plug and a 2-pin IEC C8 input connector, often referred to as a Figure 8 connector.
  • Wide range input voltage 90 to 264V AC at 47 to 63Hz
  • Short circuit, over voltage and over current protection
  • High efficiency
  • Fully regulated output
  • Connector, 2.1 x 5.5 x 12mm right-angled female barrel
  • UL/CUL, GS, CE & FCC approved
  • Please see datasheets for full specifications

Reviews


Be the first to submit a review