Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics 12V DC1.5A Desktop Switch Mode PSU T3627ST 2.1mm RA plug

Stontronics 12V DC1.5A Desktop Switch Mode PSU T3627ST 2.1mm RA plug

Order Code:  

90-2591

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3627ST  Copy to clipboard
 Report an error

Discontinued

A 12V, 1.5A Switch Mode Power Supply with a 3 pole IEC320-C14 (kettle) inlet. The supply has a fully enclosed, attractive plastic case and benefits from a small and compact design.
  • Universal / Full range AC input
  • 3 pole IEC320-C14 (kettle) inlet
  • Class I power (with earth pin)
  • Fully enclosed attractive plastic case
  • Small & Compact design
  • Cost effective and high reliability
  • Protections: Over Voltage, Short circuit & Over Temperature
  • Approvals: GS, UL/cUL & CE
  • Level V ErP/EuP efficiency compliant
  • MTBF >50,000 hours
  • 1 Year Manufacturer's Warranty

Reviews


Be the first to submit a review