Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stontronics 12V DC 2A Desktop Power Supply Unit Right Angle Connector T3835ST

Order Code:  

90-2587

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3835ST  Copy to clipboard
 Report an error

Discontinued

A 12V, 2A single output AC/DC Switch Mode Desktop Power Supply with a standard IEC 320 C14 input connector and a right angle 2.1mm, centre positive output connector.
  • UL 94-1 min compliant
  • Designed to comply with UL/c-UL(UL 60950-1: 2nd edition) and new CE requirements
  • All units 100% burned-in and tested
  • Wide input voltage range 90 to 264V AC
  • Input frequency range 47 to 63Hz
  • IEC-320-C14 input inlet
  • Class 1 power
  • Manufacturer's warranty
  • Please see data sheets for full specifications
  • Please note: Power lead not included
  • Power lead (order code 23-6452, 23-0698, 23-6442, 23-6446)

  • Please note: Power lead not included
  • Power lead (order code 23-6452, 2m; 23-0698, 1.8m; 23-6442, 3m 5A; 23-6446, 3m 13A)

  • Number of Outputs 1
    Output Voltage Max. 12V DC
    Output Current Max. 2A
    Power Rating 24W
    Input Connection IEC320-C14
    Output Connectors 5.5 x 2.1 x 12mm female barrel
    Temperature Range 0 to +40°C
    Dimensions (L x W x H) 80.6 x 50 x 31mm
    Output Current Min. 0A
    Output Voltage Min. N/A
    Supply Voltage Range 90 to 264V

    Reviews


    Be the first to submit a review