Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stontronics 12V 5A Desktop Power Supply Unit T4875ST

Order Code:  

90-2584

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T4875ST  Copy to clipboard
 Report an error

Discontinued

A 12V, 5A single output AC/DC Switch Mode Desktop Power Supply with a standard IEC 320 C14 input connector.
  • Supplied in a 12V, 5A option
  • UL 94-1 min compliant
  • Designed to comply with UL/c-UL(UL 60950-1: 2nd edition) and new CE requirements
  • All units 100% burned-in and tested
  • Wide input voltage range 90 to 264V AC
  • Input frequency range 47 to 63Hz
  • IEC-320-C14 input inlet
  • Class 1 power
  • Manufacturer's warranty
  • Please see data sheets for full specifications

Reviews


Be the first to submit a review