Easter Opening Hours and Delivery Dates here
STMicroelectronics UC3845BN Voltage regulator DC/DC DIP 8 Tube Controller

Image Representative of Range

STMicroelectronics UC3845BN Voltage regulator DC/DC DIP 8 Tube Controller

Order Code:

17-6402

Brand: STMicroelectronics MPN: UC3845BN EAN-13: 2050009809775
Qty Unit Price (Inc VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 in stock, despatched in 4 working days

STMicroelectronics UC3845BN is a precision DC/DC voltage regulator controller designed for systems that require efficient power conversion. This product features high-performance characteristics, such as fixed frequency operation at 500 kHz, high-current totem pole output capable of sourcing or sinking up to 1 A, and minimal start-up current, which is essential for low-power or battery-operated applications. It is housed in an 8-pin DIP package, making it suitable for standard through-hole PCB designs and ensuring ease of integration in compact spaces. Engineers typically utilise the UC3845BN in applications such as power supply regulation, battery chargers, and other consumer electronics that demand precise output voltage regulation. The alternative description 3028019 emphasises its relevance and compatibility in diverse industrial and consumer settings.
Type UC3845BN
Enclosure DIP 8
Mounting Type Through-hole
No. of outputs 1
Operating temperature (max.) +70°C
Operating temperature (min.) 0°C
Output voltage (max.) 5.1V
Output voltage (min.) 4.9V
Product Type Voltage regulator - DC/DC voltage regulator

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot