Christmas Opening Hours and Delivery Dates here

Stiletto 4932352585 Ti14MC Curved Titanium Hickory Hammer Milled Face 397g 14oz

Order Code:

97-3368

Brand: Stiletto MPN: 4932352585 EAN-13: 0662560140154

Discontinued


The Stiletto Tools Curved Titanium Hammer has a titanium head that is also more flexible and fracture resistant than steel. Accepts harder impacts without distorting the overall shape of the hammer. Titanium is also 100% corrosion resistant. The head also features a magnetic nail starter that helps to start nails in difficult to reach places. Fitted with a traditional hickory handle with a strong curved axe type grip for comfortable handling. It has a low weight design thanks to its natural wood handle, whilst still being incredibly powerful.

Available with a milled or smooth face.

This Stiletto Tools Curved Titanium Hickory Hammer has the following specification:

Face: Milled
Head Weight: 397g (14oz)
Length: 406mm (16in)


Type Claw hammer

Trustpilot