Christmas Opening Hours and Delivery Dates here

Steinel 68240 CAS Tool Battery 18V 8.0Ah Li-ion Cordless Power Solution

Order Code:

07-2168

Brand: Steinel MPN: 068240 EAN-13: 4007841068240

Discontinued


The Steinel CAS LI-HD 8.0 068240 power tool battery is an 18 V, 8.0 Ah Li-ion battery designed for high-performance tasks. Manufactured by Steinel, this durable battery ensures long-lasting energy supply for various power tools. It is typically used in construction and renovation projects requiring reliable and sustained power output.
Type Tool battery
Battery Voltage 18 V
Capacity 8.0Ah
Technology Li-ion
Dim (L x W x H) 123 x 83 x 74 mm
Height 74mm
Length 123mm
Misc Attribute CAS LI-HD 8.0
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Width 83mm

Trustpilot