Christmas Opening Hours and Delivery Dates here

Stäubli 669755-23 XKK-1001 safety terminal, CAT II, brass, blue, Ø 4mm socket

Order Code:

01-8019

Brand: Staubli MPN: 66.9755-23 EAN-13: 4053199987757
  • Country of Origin: Germany
  • View All

Discontinued


The Stäubli XKK-1001 is a high-quality alligator clip made of brass with insulation on all sides with serrated jaws for good grip. Featuring a 4mm jack socket connector in the insulation body, suitable for accepting spring-loaded 4mm plugs with rigid insulation sleeve. Rated at CAT II 1000V, this safety clip ensures reliable and secure connections in various electrical applications. Ideal for laboratory and industrial environments.
Type Alligator clip
Colour Blue
Max. clamping range 20mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT II
Tip material Brass
Width 4

You may also like


Trustpilot