Stäubli 669684-20 XUB-G socket 4 mm gr/yel insulated brass 1 pc

Order Code:

00-0614

Brand: Staubli MPN: 66.9684-20 EAN-13: 4016138735574
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Insulated, rigid 4mm jack socket connector, suitable for receiving a resilient 4mm plug connector with a rigid insulating sleeve. Brass turned parts. Suitable for mounting into cutout holes of plates or housings made of plastic, metal, etc.
Type Socket, vertical vertical
Contact Plating Nickel plated
Cable Diameter 4mm
Connection Screws
Dim (Ø) 4 mm
Insulation Material Partially insulated
Material Nickel plated
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 600 V/CAT II during construction
1000 V / CAT II while mounting or insertion
Pin Ø 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot