Christmas Opening Hours and Delivery Dates here

Stäubli 669515-21 XMA-11 safety test probe 4mm CAT IV 1000V blk magadapter

Order Code:

01-7976

Brand: Staubli MPN: 66.9515-21 EAN-13: 2050000366444
  • Country of Origin: Germany
  • View All

Discontinued


This magnetic test probe adapter enables fast and secure contact with screw heads. The slightly concave form of the magnetic tip provides for good contact even with domed screw heads. Designed with a 4mm socket connector in the handle, suitable for use with 4mm security plugs. This probe is rated for CAT IV 1000 V, ensuring high safety standards
Type Safety test probe
Jack Diameter 4mm
Length 66mm
Nominal Current 2A
Nominal Voltage 1000V
Colour Black
Connection 4 mm jack connector
Height 33mm
Nominal current - rounded value 2A
Reading category CAT IV 1000 V
Tip diameter 11mm
Tip material Nickel

Trustpilot