Christmas Opening Hours and Delivery Dates here
Stäubli 669407-10021 XZG425 cable Black, flexible, 4 mm plugs, PVC insulation

Stäubli 669407-10021 XZG425 cable Black, flexible, 4 mm plugs, PVC insulation

Order Code:

01-7915

Brand: Staubli MPN: 66.9407-10021 EAN-13: 4053199987634
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test leads, with PVC insulation. Both ends are fitted with stackable 4mm lamella plugs with protective collar and sliding sleeve for protection against accidental contact. This test lead ensures reliable and safe connections. Ideal for laboratory and industrial use.
Type Test lead
Nominal Current 32A
Nominal Voltage 600V
Colour Black
Misc Attribute XZG425
Nominal current - rounded value 32A

Trustpilot