Christmas Opening Hours and Delivery Dates here

Stäubli 669405-20022 safety test lead banana jack 4 mm red 200 m flexible

Order Code:

01-7907

Brand: Staubli MPN: 66.9405-20022 EAN-13: 4016138329209
  • Country of Origin: Germany
  • View All

Discontinued


Safety Test Lead with PVC insulation. Both ends are fitted with stackable 4mm lamella plugs with protective collar and sliding sleeve for protection against accidental contact. Designed for CAT II 600 V applications, this test lead ensures reliable and safe connections. Ideal for laboratory and industrial use, this test lead offers durability and optimal performance.
Colour Red
Type Test lead
Material PVC
Cable Length 2.00m
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype Double-ended 4 mm sliding sleeve plug, stackable
Nominal Current 19A
Nominal Voltage 600V
Reading category CAT II 600 V
Temperature Range -10 to +70 ºC°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot