Stäubli 669391-20023 XMF-419 safety lead 4mm jack 2m blue PVC 1pc

Order Code:

01-7870

Brand: Staubli MPN: 66.9391-20023 EAN-13: 2050001194763
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test leads with PVC insulation, both ends fitted with axial 4mm diameter lamella plug with rigid insulation sleeve.
Type Test lead
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Cable cross section 2,5mm²
Cable Length 2.00m
Colour Blue
Contact Material Ni
Diameter 4 mm lamella plug with rigid insulation sleeve
Material PVC
Misc Attribute XMF-419
Nominal current - rounded value 32A
Reading category CAT IV 1000 V
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot