Stäubli 669196-26 XL-410 jack plug 4 mm straight violet 1 pc rigid connector

Order Code:

00-0605

Brand: Staubli MPN: 66.9196-26 EAN-13: 2050000578090

Discontinued


Rigid straight 4mm socket connector, suitable for receiving a resilient 4mm plug connector with a rigid insulating sleeve and contact lamella. For self-assembly of test leads.
Type Plug, straight
Contact Plating Nickel plated
Colour Violet
Cable Diameter 4mm
Connection Screws
Cross Section 2.5mm²
Dim (Ø) 4 mm
Insulation Material Insulated
Material Nickel plated
Misc Attribute 1 Connector
Misc Attribute 2 XL-410
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Pin Ø 4mm

You may also like


Trustpilot