Christmas Opening Hours and Delivery Dates here

Stäubli 669155-26 XK-410 jack socket 4 mm pin violet 1 pc rigid axial connector

Order Code:

00-0599

Brand: Staubli MPN: 66.9155-26 EAN-13: 2050000578038

Discontinued


Rigid straight 4mm socket connector, suitable for receiving a resilient 4mm plug connector with a rigid insulating sleeve and contact lamella. For self-assembly of test leads.
Type Socket, straight
Contact Plating Nickel plated
Colour Violet
Cable Diameter 4mm
Connection Screws
Cross Section 2.5mm²
Dim (Ø) 4 mm
Insulation Material Insulated
Material Nickel plated
Misc Attribute 1 Socket
Misc Attribute 2 XK-410
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Pin Ø 4mm

You may also like


Trustpilot