Stäubli 669131-26 XEB-1R safety jack socket 4mm violet fully insulated

Order Code:

00-0593

Brand: Staubli MPN: 66.9131-26 EAN-13: 2050000578960
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 3 working days

Fully insulated safety panel mounting sockets to take 4mm diameter safety plugs and all commercial spring-loaded 4 mm plugs.
Type Socket, vertical vertical
Contact Plating Nickel plated
Colour Violet
Connection 4.8 mm male spade connector
Insulation Material Insulated
Material Metal part/surface made of punched brass/Ni
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 1000 V CAT III
Pin Ø 4mm
Temperature Range -40 - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot