Christmas Opening Hours and Delivery Dates here

Stäubli 664012-30 SKS-4N-19 Connector 4mm Pin Orange Insulated Brass Plug

Order Code:

01-7824

Brand: Staubli MPN: 66.4012-30 EAN-13: 4255674608267
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 available to back orderBack-order availability date - 02/02/2026

Fully Insulated, 4mm, plug connector. Made of brass, featuring plugs with spring MULTILAM contact technology and rigid insulating sleeves. No sockets at the rear.
Colour Orange
Contact Material CuZn
Dot pitch 19mm
Misc Attribute SKS-4N-19
Nominal Current 32A
Pin Ø 4mm
Type Plug
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot