Christmas Opening Hours and Delivery Dates here

Stäubli 664012-26 SKS-4N-19 Connector, 4mm violet pin, brass, insulated sleeve

Order Code:

01-7820

Brand: Staubli MPN: 66.4012-26 EAN-13: 4255674608229
  • Country of Origin: Germany
  • View All

Discontinued


Fully Insulated, 4mm, plug connector. Made of brass, featuring plugs with spring MULTILAM contact technology and rigid insulating sleeves. No sockets at the rear.
Colour Violet
Contact Material CuZn
Dot pitch 19mm
Misc Attribute SKS-4N-19
Nominal Current 32A
Pin Ø 4mm
Type Plug
Voltage Rating 1000V

You may also like


Trustpilot