Christmas Opening Hours and Delivery Dates here

Stäubli 659188-22 SKK-200 RT 2 mm red safety terminal, CAT III 600 V, insulated

Order Code:

01-7446

Brand: Staubli MPN: 659188-22 EAN-13: 4016138122077
  • Country of Origin: Germany
  • View All

Discontinued


Safety alligator clips with all-round insulation, toothed jaws with surface for fine wires. For attaching to 2mm safety test leads and spring-loaded 2mm plug connectors.
Type Alligator clip
Colour Red
Clamping range diameter mm 6mm
Connection 2 mm jack connector
Length 54mm
Max. clamping range 6mm
Nominal Current 10A
Nominal Voltage 600V
Reading category CAT III 600 V
Shaft Length 12mm
Temperature Range -40 to +80°C
Tip material Nickel-plated brass
Width 2mm

You may also like


Trustpilot