Stäubli 659182-25 SL205-K Straight plug 2 mm pin gr stackable 1 pc

Order Code:

00-0540

Brand: Staubli MPN: 65.9182-25 EAN-13: 2050000578748

Discontinued


Stackable plug with spring contact lamella and full insulation. For self-assembly of test leads.
Type Plug, straight
Contact Plating Gold plated
Colour Green
Cable Diameter 2mm
Connection Soldering
Cross Section 0.5mm²
Dim (Ø) 2 mm
Insulation Material Insulated
Material gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage Measuring voltage 600 V, CAT II
Pin Ø 2mm

You may also like


Trustpilot