Stäubli 649199-25 L-41Q straight blade plug 4mm pin gr 1 piece

Order Code:

00-0533

Brand: Staubli MPN: 64.9199-25 EAN-13: 2050000578175

Discontinued


Straight plug connector, with spring contact lamella. For self-assembly of test leads.
Type Plug, straight
Contact Plating Nickel plated
Colour Green
Cable Diameter 4mm
Connection Soldering
Cross Section 2.5mm²
Dim (Ø) 4 mm
Insulation Material Partially insulated
Material Nickel-plated
Misc Attribute 1 With a transverse aperture for further measuring tap
Misc Attribute 2 L-41Q
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 4mm

You may also like


Trustpilot