Christmas Opening Hours and Delivery Dates here

Stäubli 641039-22 LQ-4A-30 jack plug 4mm red stackable with MULTI-LAM

Order Code:

00-0491

Brand: Staubli MPN: 64.1039-22 EAN-13: 4255674607376
  • Country of Origin: Germany
  • View All

Discontinued


Stackable, 4mm plug connector, with spring MULTI-LAM. For self-mounting of measurement leads, solder termination.
Type Plug
Contact Plating CuZn
Colour Red
Cable Diameter 3.0mm
Dim (Ø) 3.0 mm
Nominal Current 19A
Nominal current - rounded value 19A
Pin Ø 4mm

You may also like


Trustpilot