Stäubli 641037-10022 LK-4A-S25 Test lead, 100 cm red, flexible, stackable plugs

Order Code:

01-7329

Brand: Staubli MPN: 64.1037-10022 EAN-13: 4255674603323
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 19/12/2025

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Red
Type Test lead, 4mm stackable
Cable Length 100cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Current 32A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot