Christmas Opening Hours and Delivery Dates here

Stäubli 641037-07523 LK-4A-S25 Test lead 75cm Blue, flexible, stackable plugs

Order Code:

01-7320

Brand: Staubli MPN: 64.1037-07523 EAN-13: 4255674603231
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Blue
Type Test lead, 4mm stackable
Cable Length 75cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Current 32A
Nominal Voltage 60V

Trustpilot