Stäubli 641034-05025 Test lead, 50cm, Green, stackable Ø 4mm plugs, flexible

Order Code:

01-7192

Brand: Staubli MPN: 64.1034-05025 EAN-13: 4255674600759
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Green
Type Test lead, 4mm stackable
Cable Length 50cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Current 32A
Nominal Voltage 60V

Trustpilot