Stäubli 641032-20022 LK-4N-S10 test lead, 200 cm red, flexible, stackable plugs

Order Code:

01-7112

Brand: Staubli MPN: 64.1032-20022 EAN-13: 4255674603828
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Red
Type Test lead, 4mm stackable
Cable Length 200cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-S10
Nominal Current 19A
Nominal Voltage 60V

Trustpilot