Christmas Opening Hours and Delivery Dates here
Stäubli 617610-10024 Strand SILI-1V 1 x 250 mm² yel Sold p/m

Stäubli 617610-10024 Strand SILI-1V 1 x 250 mm² yel Sold p/m

Order Code:

00-0478

Brand: Staubli MPN: 61.7610-10024 EAN-13: 2050001152596
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible litz wires with reinforced insulation. Oxygen-free copper wire. Silicone-insulated wires are used in a wider temperature range than comparable TPE insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance. Typical applications: hand-held test leads with high thermal load.
Colour Yellow
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Silicone
Length Sold Per Metre
Type SILI-1V
Cable Diameter 4.60mm
Core layout 651 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 1500V
Packaged No
Sold by Metre Yes
Test voltage 8000V AC

Trustpilot