Christmas Opening Hours and Delivery Dates here
Stäubli 617607-10023 Strand SILI-1V 1 x 1 mm² Blu Sold p/m

Stäubli 617607-10023 Strand SILI-1V 1 x 1 mm² Blu Sold p/m

Order Code:

00-0475

Brand: Staubli MPN: 61.7607-10023 EAN-13: 2050001152411
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible litz wires with reinforced insulation. Oxygen-free copper wire. Silicone-insulated wires are used in a wider temperature range than comparable TPE insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance. Typical applications: hand-held test leads with high thermal load.
Colour Blue
Conductor Cross Section 1mm²
Number of Cores 1
Insulation Material Silicone
Length Sold Per Metre
Type SILI-1V
Cable Diameter 3.90mm
Core layout 511 x 0.05mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 1500V
Packaged No
Sold by Metre Yes
Test voltage 8000V AC

Trustpilot