Stäubli 617604-10022 Strand SILI-1V 1 x 025 mm² Rd Sold p/m

Stäubli 617604-10022 Strand SILI-1V 1 x 025 mm² Rd Sold p/m

Order Code:

00-0473

Brand: Staubli MPN: 61.7604-10022 EAN-13: 2050001152305
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible litz wires with reinforced insulation. Oxygen-free copper wire. Silicone-insulated wires are used in a wider temperature range than comparable TPE insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance. Typical applications: hand-held test leads with high thermal load.
Colour Red
Insulation Material Silicone
Type SILI-1V
Cable Diameter 2mm
Conductor Cross-section 0.25mm²
Core layout 129 x 0.05mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 300V
Number of leads 1
Packaged No
Sold by Metre Yes
Test voltage 3000V AC

Trustpilot