Christmas Opening Hours and Delivery Dates here
Stäubli 617553-10023 Strand SILI-E 1 x 075 mm² Blu Sold p/m

Stäubli 617553-10023 Strand SILI-E 1 x 075 mm² Blu Sold p/m

Order Code:

00-0466

Brand: Staubli MPN: 61.7553-10023 EAN-13: 2050001152732
  • Country of Origin: Germany
  • View All

Discontinued


Ultra flexible, basic insulated stranded wire. Oxygen-rich copper wire. Silicone-insulated wires are used in a wider temperature range than comparable TPE insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance. Typical applications: Internal wiring of moving components and modules under high thermal stress. Highly flexible connecting cables for working with low voltages in the laboratory.
Colour Blue
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Silicone
Length Sold Per Metre
Type SILI-E
Cable Diameter 2.70mm
Core layout 196 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Temperature Range -50 - +90°C
Test voltage 2500V AC

Trustpilot