Christmas Opening Hours and Delivery Dates here
Stäubli 617550-10024 Strand SILI-E 1 x 015 mm² yel Sold p/m

Stäubli 617550-10024 Strand SILI-E 1 x 015 mm² yel Sold p/m

Order Code:

00-0457

Brand: Staubli MPN: 61.7550-10024 EAN-13: 2050001152640
  • Country of Origin: Germany
  • View All

Discontinued


Ultra flexible, basic insulated stranded wire. Oxygen-rich copper wire. Silicone-insulated wires are used in a wider temperature range than comparable TPE insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance. Typical applications: Internal wiring of moving components and modules under high thermal stress. Highly flexible connecting cables for working with low voltages in the laboratory.
Colour Yellow
Insulation Material Silicone
Type SILI-E
Cable Diameter 1mm
Conductor Cross-section 0.15mm²
Core layout 39 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 300V
Number of leads 1
Packaged No
Sold by Metre Yes
Temperature Range -50 - +90°C
Test voltage 2000V AC

Trustpilot