Christmas Opening Hours and Delivery Dates here

Stäubli 607265-10022 Strand PLAST-2V 1 x 2 mm² Rd Sold p/m

Order Code:

00-0455

Brand: Staubli MPN: 60.7265-10022 EAN-13: 2050001152145
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
90 available to back orderBack-order availability date - 12/01/2026

High-flexible wire with reinforced, two-layered insulation for highest security (inner nature, outdoor dyed). Damage to the outer insulation layer can be more easily identified due to the different coloration of the underlying layer. Oxygen-free copper wire. TPE insulated wires are used in a wider temperature range than comparable PVC-insulated wires. In addition, TPE has a much larger insulation resistance than PVC and because of its chlorine freedom makes a valuable contribution to environmental protection. Application examples: hand-held measuring lines at the highest safety requirements and high thermal load.
Colour Red
Conductor Cross Section 2mm²
Number of Cores 1
Insulation Material Thermoplastic elastomer (TPE)
Length Sold Per Metre
Type PLAST-2V
Cable Diameter 3.90mm
Core layout 525 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Test voltage 6000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot