Christmas Opening Hours and Delivery Dates here
Stäubli 607015-10022 Strand FLEXI-S 1 x 6 mm² Rd Sold p/m

Stäubli 607015-10022 Strand FLEXI-S 1 x 6 mm² Rd Sold p/m

Order Code:

00-0445

Brand: Staubli MPN: 60.7015-10022 EAN-13: 2050001151841
  • Country of Origin: Germany
  • View All

Discontinued


High-flexible wire with reinforced insulation and oxygen-rich copper wire. Typical applications: Power feeds and earthing lines in the machinery, equipment and accumulator construction. Safety test leads with high current load.
Colour Red
Conductor Cross Section 6mm²
Number of Cores 1
Insulation Material PVC
Length Sold Per Metre
Type FLEXI-S
Cable Diameter 5.90mm
Core layout 1548 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Nominal Voltage 1500V
Packaged No
Sold by Metre Yes
Test voltage 8000V AC

Trustpilot