Christmas Opening Hours and Delivery Dates here
Stäubli 607004-10024 Strand FLEXI-E 1 x 050 mm² yel Sold p/m

Stäubli 607004-10024 Strand FLEXI-E 1 x 050 mm² yel Sold p/m

Order Code:

00-0439

Brand: Staubli MPN: 60.7004-10024 EAN-13: 2050001151643
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible, basic insulated stranded wire with oxygen-free copper wire. Typical applications: Internal wiring of moving components with average mechanical load. Highly flexible connecting cables for working with low voltages in the laboratory.
Colour Yellow
Insulation Material PVC
Type FLEXI-E
Cable Diameter 2.10mm
Conductor Cross-section 0.50mm²
Core layout 129 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Nominal Voltage 500V
Number of leads 1
Packaged No
Sold by Metre Yes
Test voltage 2200V AC

Trustpilot