Christmas Opening Hours and Delivery Dates here

Stäubli 321198-15023 PV Measuring adapter PV-AMLB4/150 Blu1 pc

Order Code:

00-0377

Brand: Staubli MPN: 32.1198-15023 EAN-13: 2050000477812
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The Stäubli PV-AMLB4/150 Blue Photovoltaics Measuring Adapter is a high-quality component designed for precise solar power installations. This adapter with cable length of 1.5m has one end fitted with MC PV plug connector, other end fitted with MC4 MC safety plug for measuring instruments with MC4 safety sockets for safe current and voltage measuring on PV-modules and systems. Available as a single piece, it ensures secure and reliable connections in photovoltaic systems. It features a robust construction with an IP67 rating, supporting a test current of 19A and a rated voltage of 1000V. Ideal for professional solar energy applications, offering excellent conductivity and durability.
Type PV adapter
Colour Blue
IP Rating IP67
Misc Attribute 1 PV-AMLB4/150
Misc Attribute 2 Socket
Rated Voltage 1000V
Temperature Range -40 - +90°C
Test current 19A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot