Christmas Opening Hours and Delivery Dates here

Stäubli 32001860-21 SLB4-G safety jack socket blk insulated Ø 4 mm

Order Code:

00-0385

Brand: Staubli MPN: 32001860-21 EAN-13: 2050000576720

Discontinued


Insulated, rigid 4mm socket connector, suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Brass rotating part. Panel mount by bolting through cutouts in plates or housings made of plastic, metal, etc.
Type Socket, built-in
Contact Plating Gold plated
Colour Black
Cable Diameter 14.5mm
Connection Threaded bolts M4 or soldered hole
Dim (Ø x L) 14.5 mm x 38.5 mm
Insulation Material Insulated
Length 38.5mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Width 4mm

You may also like


Trustpilot