Stäubli 240163-22 A-SLK4-S plug-to-plug connector 4 mm red, brass, 1 pc

Order Code:

01-6816

Brand: Staubli MPN: 24.0163-22 EAN-13: 2050000579332

Discontinued


Brass adapter for fixed screws in Ø 4 mm socket The plug of this adapter expands by tightening an interior screw in the plug, so that it sits firmly in the socket and offers complete protection in the installed state.
Connector Type Adapter, straight
Colour Red
(Ø) 4mm
Contact Material Brass nickel plated
Insulation Material TPE
Insulation Type Partially insulated
Material (details) Nickel plated
Misc Attribute A-SLK4-S
Nominal Current 25A
Pin Ø 4mm
Type Adapter
Type A 4 mm plug
Type B 4 mm socket
Voltage Rating 1000V

You may also like


Trustpilot