Christmas Opening Hours and Delivery Dates here

Stäubli 233070-0 SLB4-F/A safety jack socket gr/yel 4 mm 1 pc

Order Code:

00-0318

Brand: Staubli MPN: 23.3070-0 EAN-13: 2050000256295

Discontinued


4mm rigid socket in insulated body, with 4.8mm male spade connector. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve.
Type Socket, built-in
Contact Plating Nickel plated
Cable Diameter 14.5mm
Dim (Ø x L) 14.5 mm x 30.5 mm
Insulation Material Insulated
Length 30.5mm
Material Nickel-plated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Width 4mm

You may also like


Trustpilot