Christmas Opening Hours and Delivery Dates here

Stäubli 233000-23 SLB4-F Safety Jack Socket Blue 4mm Insulated 1pc

Order Code:

00-0289

Brand: Staubli MPN: 23.3000-23 EAN-13: 2050005417509

Discontinued


4mm rigid socket connector in an insulated body, with 4.8mm male spade connector. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Rigid connector with threaded collar for secure mounting.
Type Socket, built-in
Contact Plating Gold plated
Colour Blue
Cable Diameter 14.5mm
Connection Type C CEE 7/16 plug 4.8 mm
Dim (Ø x L) 14.5 mm x 31.5 mm
Insulation Material Insulated
Length 31.5mm
Material Gold-plated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Width 4mm

You may also like


Trustpilot