Stäubli 222618-22 SLS205-L plug straight 2 mm pin red spring contact fins

Order Code:

00-0246

Brand: Staubli MPN: 22.2618-22 EAN-13: 2050000578779
Qty Unit Price (Ex VAT)
3+ £1.86
50+ £1.73
125+ £1.59
250+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 in stock, despatched in 4 working days

A straight red 2mm plug connector with spring contact fins, designed for the self-mounting of measurement test leads.
Type Plug, straight
Contact Plating Gold plated
Colour Red
Cable Diameter 2mm
Connection Soldering
Cross Section 0.5mm²
Dim (Ø) 2 mm
Insulation Material Partially insulated
Material gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot