Stäubli 222618-21 SLS205-L plug 2mm pin blk axial spring contact 1 pc

Order Code:

00-0245

Brand: Staubli MPN: 22.2618-21 EAN-13: 2050000578762

Discontinued


A straight black 2mm plug connector with spring contact fins, designed for the self-mounting of measurement test leads.
Type Plug, straight
Contact Plating Gold plated
Colour Black
Cable Diameter 2mm
Connection Soldering
Cross Section 0.5mm²
Dim (Ø) 2 mm
Insulation Material Partially insulated
Material gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm

You may also like


Trustpilot