StarTech.com S3510BMU33 USB 3.0 To 3.5" SATA External HD Enclosure With SATA III

Order Code:

19-9711

Brand: StarTech.com MPN: S3510BMU33 EAN-13: 0065030851732
Qty Unit Price (Ex VAT)
1+ £69.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/12/2025

The StarTech.com S3510BMU33 Black USB 3.0 Hard Drive Enclosure lets you connect a 3.5in SATA III hard drive (HDD) through an available USB port. The enclosure delivers optimal performance with a USB 3.0 connection, but is backward compatible with USB 2.0/1.1 host connections as well. Enhanced with UASP (USB Attached SCSI Protocol), this enclosure performs up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller. Using a more efficient protocol than the traditional USB BOT (Bulk-Only Transport), UASP reduces latency, significantly increasing transfer speeds and reducing processor usage to utilize the full potential of your SATA III hard drives.

With support for SATA I/II/III, and large capacity drives (tested up to 4TB) this HDD enclosure is compatible with virtually any 3.5in SATA hard drive, and can greatly increase the storage/backup capabilities of your computer. The enclosure features high quality Aluminium construction, ensuring durability.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.


  • UASP support
  • Interface type & rate: SATA III (6 Gbps), USB 3.0 - 5 Gbit/s
  • Max drive capacity: Currently tested with up to 4TB 7200 RPM hard drives
  • Connectors, drive: SATA data & Power combo (7+15 pin) female
  • Connectors, host: USB 3.0 B (9 pin, SuperSpeed) female
  • Drive size: 3.5in
  • Enclosure type: Aluminium and plastic
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Power source: AC adaptor included
  • Colour: Black
  • Product dimensions: 191.5 x 115.4 x 31.4mm
  • Manufacturer's part no.: S3510BMU33
Type Hard drive enclosure
Drive Interface SATA III
Host Interface USB 3.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot